
2-5229913-1 | |
|---|---|
DigiKey Part Number | A33618-ND |
Manufacturer | |
Manufacturer Product Number | 2-5229913-1 |
Description | CONN RCPT 50POS R/A IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-5229913-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Dust Cover, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,84800 € | 68,48 € |
| 25 | 6,41920 € | 160,48 € |
| 50 | 6,11280 € | 305,64 € |
| 100 | 5,82090 € | 582,09 € |
| 250 | 5,45668 € | 1.364,17 € |
| 500 | 5,19642 € | 2.598,21 € |
| 1.000 | 4,96657 € | 4.966,57 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |








