
1-338096-1 | |
|---|---|
DigiKey Part Number | A99492TR-ND - Tape & Reel (TR) A99492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-338096-1 |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-338096-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,16890 € | 16,89 € |
| 250 | 0,15828 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,11183 € | 83,87 € |
| 1.500 | 0,10647 € | 159,70 € |
| 2.250 | 0,10347 € | 232,81 € |
| 3.750 | 0,09980 € | 374,25 € |
| 5.250 | 0,09746 € | 511,67 € |
| 7.500 | 0,09503 € | 712,73 € |
| 18.750 | 0,08908 € | 1.670,25 € |
| 37.500 | 0,08484 € | 3.181,50 € |
| 75.000 | 0,08079 € | 6.059,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

















