338096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338096-1

DigiKey Part Number
17-338096-1TR-ND - Tape & Reel (TR)
17-338096-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338096-1
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
338096-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10000 €1,00 €
250,09360 €2,34 €
500,08920 €4,46 €
1000,08490 €8,49 €
2500,07952 €19,88 €
5000,07572 €37,86 €
1.0000,07211 €72,11 €
2.5000,06759 €168,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05658 €848,70 €
30.0000,05388 €1.616,40 €
45.0000,05236 €2.356,20 €
75.0000,05051 €3.788,25 €
105.0000,04932 €5.178,60 €
150.0000,04810 €7.215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €