1-338095-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338095-4

DigiKey Part Number
A99496-ND
Manufacturer
Manufacturer Product Number
1-338095-4
Description
CONN PLUG HSG 14POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-338095-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Red
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,65700 €16,57 €
251,55320 €38,83 €
501,47900 €73,95 €
1001,40830 €140,83 €
3501,28906 €451,17 €
7001,22754 €859,28 €
1.0501,19293 €1.252,58 €
2.8001,11322 €3.117,02 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €