
1-338097-1 | |
|---|---|
DigiKey Part Number | A99491TR-ND - Tape & Reel (TR) A99491CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-338097-1 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-338097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,23910 € | 23,91 € |
| 250 | 0,22408 € | 56,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19697 € | 147,73 € |
| 1.500 | 0,18756 € | 281,34 € |
| 2.250 | 0,18227 € | 410,11 € |
| 3.750 | 0,17582 € | 659,33 € |
| 5.250 | 0,17169 € | 901,37 € |
| 7.500 | 0,16742 € | 1.255,65 € |
| 18.750 | 0,15695 € | 2.942,81 € |
| 37.500 | 0,14946 € | 5.604,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |







