1-338095-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338095-6

DigiKey Part Number
A99495-ND
Manufacturer
Manufacturer Product Number
1-338095-6
Description
CONN PLUG HSG 16POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-338095-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Red
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.986
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,40400 €14,04 €
251,31600 €32,90 €
501,25280 €62,64 €
1001,19300 €119,30 €
2501,11824 €279,56 €
5001,06488 €532,44 €
1.0001,01404 €1.014,04 €
2.5000,95060 €2.376,50 €
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €