
1-338095-0 | |
|---|---|
DigiKey Part Number | A99498-ND |
Manufacturer | |
Manufacturer Product Number | 1-338095-0 |
Description | CONN PLUG HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-338095-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,10040 € | 27,51 € |
| 50 | 1,04760 € | 52,38 € |
| 100 | 0,99750 € | 99,75 € |
| 450 | 0,89702 € | 403,66 € |
| 900 | 0,85419 € | 768,77 € |
| 1.350 | 0,83010 € | 1.120,63 € |
| 2.700 | 0,79050 € | 2.134,35 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |












