1-338095-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338095-2

DigiKey Part Number
A99497-ND
Manufacturer
Manufacturer Product Number
1-338095-2
Description
CONN PLUG HSG 12POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-338095-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Red
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.001
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,22400 €12,24 €
251,14680 €28,67 €
501,09200 €54,60 €
1001,03990 €103,99 €
4000,94290 €377,16 €
8000,89789 €718,31 €
1.2000,87257 €1.047,08 €
2.8000,82196 €2.301,49 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €