
1-338095-8 | |
|---|---|
DigiKey Part Number | A99494-ND |
Manufacturer | |
Manufacturer Product Number | 1-338095-8 |
Description | CONN PLUG HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-338095-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,59400 € | 39,85 € |
| 50 | 1,51760 € | 75,88 € |
| 100 | 1,44520 € | 144,52 € |
| 250 | 1,35472 € | 338,68 € |
| 500 | 1,29004 € | 645,02 € |
| 1.000 | 1,22848 € | 1.228,48 € |
| 2.500 | 1,15163 € | 2.879,07 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |













