
NSYRCSUP25 | |
|---|---|
DigiKey Part Number | 4008-NSYRCSUP25-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCSUP25 |
Description | 2 19" BACK BRACKET 19" 250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cable Guide 1.181" L x 23.622" W x 9.843" H (30.00mm x 600.00mm x 250.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCSUP25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Guide | |
Size / Dimension | 1.181" L x 23.622" W x 9.843" H (30.00mm x 600.00mm x 250.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,38000 € | 60,38 € |
| Unit Price without VAT: | 60,38000 € |
|---|---|
| Unit Price with VAT: | 71,85220 € |











