289-575
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-575

DigiKey Part Number
2946-289-575-ND
Manufacturer
Manufacturer Product Number
289-575
Description
IM SUB-D F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-575 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
-
Voltage - Rated
125VAC/DC
Current Rating (Per Contact)
2 A
Operating Temperature
-25°C ~ 70°C
Length
-
Width
1.299" (33.00mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,12000 €98,12 €
1073,54300 €735,43 €
2567,60240 €1.690,06 €
5064,18600 €3.209,30 €
10061,51140 €6.151,14 €
Manufacturers Standard Package
Unit Price without VAT:98,12000 €
Unit Price with VAT:116,76280 €