74LVX14TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25.990
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.707
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 5.500
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 6.441
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 868
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.071
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.843
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.429
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.945
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.133
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.423
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.740
Unit Price: 0,46000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX14TTR

DigiKey Part Number
497-7114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX14TTR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.9V
Input Logic Level - High
2.2V
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes