
SN74LV14ATPWREP | |
|---|---|
DigiKey Part Number | 296-22310-2-ND - Tape & Reel (TR) 296-22310-1-ND - Cut Tape (CT) 296-22310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ATPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ATPWREP Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,23555 € | 2.471,10 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

