
MC74LVX14DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX14DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX14DTR2GOSCT-ND - Cut Tape (CT) MC74LVX14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX14DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX14DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19440 € | 4,86 € |
| 100 | 0,16800 € | 16,80 € |
| 250 | 0,15524 € | 38,81 € |
| 500 | 0,14760 € | 73,80 € |
| 1.000 | 0,14131 € | 141,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13466 € | 336,65 € |
| 5.000 | 0,13065 € | 653,25 € |
| 7.500 | 0,12864 € | 964,80 € |
| 12.500 | 0,12642 € | 1.580,25 € |
| 17.500 | 0,12511 € | 2.189,43 € |
| 25.000 | 0,12386 € | 3.096,50 € |
| 62.500 | 0,12117 € | 7.573,12 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

