
SN74LV14ADBR | |
|---|---|
DigiKey Part Number | 296-3783-2-ND - Tape & Reel (TR) 296-3783-1-ND - Cut Tape (CT) 296-3783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ADBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ADBR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14ADBR | Texas Instruments | 856 | 296-3783-1-ND | 0,52000 € | Parametric Equivalent |
| 74LV14PW,118 | Nexperia USA Inc. | 10.695 | 1727-4103-1-ND | 0,27000 € | Similar |
| 74LVX14MTCX | onsemi | 13.540 | 74LVX14MTCXCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33080 € | 8,27 € |
| 100 | 0,28880 € | 28,88 € |
| 250 | 0,26864 € | 67,16 € |
| 500 | 0,25652 € | 128,26 € |
| 1.000 | 0,25097 € | 250,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23832 € | 476,64 € |
| 4.000 | 0,23155 € | 926,20 € |
| 6.000 | 0,22816 € | 1.368,96 € |
| 10.000 | 0,22441 € | 2.244,10 € |
| 14.000 | 0,22222 € | 3.111,08 € |
| 20.000 | 0,22011 € | 4.402,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

