
74LVX14MTCX | |
|---|---|
DigiKey Part Number | 74LVX14MTCXTR-ND - Tape & Reel (TR) 74LVX14MTCXCT-ND - Cut Tape (CT) 74LVX14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX14MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16768 € | 41,92 € |
| 500 | 0,15952 € | 79,76 € |
| 1.000 | 0,15282 € | 152,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14574 € | 364,35 € |
| 5.000 | 0,14147 € | 707,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

