
SN74LV14APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV14APWTTR-ND - Tape & Reel (TR) 296-SN74LV14APWTCT-ND - Cut Tape (CT) 296-SN74LV14APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14APWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APWT Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX14DTR2G | onsemi | 6.441 | MC74LVX14DTR2GOSCT-ND | 0,31000 € | Direct |
| 74LV14APWJ | Nexperia USA Inc. | 0 | 1727-8551-1-ND | 0,27000 € | Similar |
| 74LV14PW,118 | Nexperia USA Inc. | 10.695 | 1727-4103-1-ND | 0,27000 € | Similar |
| 74LVX14MTCX | onsemi | 13.540 | 74LVX14MTCXCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54720 € | 13,68 € |
| 100 | 0,48230 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45120 € | 112,80 € |
| 500 | 0,43244 € | 216,22 € |
| 750 | 0,42305 € | 317,29 € |
| 1.250 | 0,41265 € | 515,81 € |
| 1.750 | 0,40657 € | 711,50 € |
| 2.500 | 0,40072 € | 1.001,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

