
SN74LV14APWRG3 | |
|---|---|
DigiKey Part Number | 296-SN74LV14APWRG3TR-ND - Tape & Reel (TR) 296-SN74LV14APWRG3CT-ND - Cut Tape (CT) 296-SN74LV14APWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14APWRG3 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APWRG3 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,35760 € | 8,94 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,29104 € | 72,76 € |
| 500 | 0,27808 € | 139,04 € |
| 1.000 | 0,27307 € | 273,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25861 € | 517,22 € |
| 4.000 | 0,25137 € | 1.005,48 € |
| 6.000 | 0,24775 € | 1.486,50 € |
| 10.000 | 0,24373 € | 2.437,30 € |
| 14.000 | 0,24138 € | 3.379,32 € |
| 20.000 | 0,23913 € | 4.782,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

