
BA500120500003BK | |
---|---|
DigiKey Part Number | 271-2381-ND |
Manufacturer | |
Manufacturer Product Number | BA500120500003BK |
Description | BATT CHARGER WALL MT 12V 500MA |
Customer Reference | |
Detailed Description | Wall Mount Battery Charger 12V 500mA 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wall Mount | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 500mA | |
Charge Time | - | |
Voltage - Input | 100 ~ 250VAC | |
Power - Max | 7.35W | |
Size / Dimension | 3.74" L x 2.09" W x 1.26" H (95.00mm x 53.00mm x 32.00mm) | |
Mounting Type | Wall Mount | |
Termination Style | 2.5mm I.D. x 5.5mm O.D. Female | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cUL, TUV | |
Weight | 141.97 g | |
Base Product Number | - |