12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHR3.6-12

DigiKey Part Number
522-1035-ND
Manufacturer
Manufacturer Product Number
SHR3.6-12
Description
BATTERY LEAD ACID 12V 13W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
4.02" L x 1.89" W x 2.58" H (102.0mm x 48.0mm x 65.5mm)
Packaging
Box
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
15Min
Battery Chemistry
Weight
952.5 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.461
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,78000 €33,78 €
1227,55417 €330,65 €
6024,15083 €1.449,05 €
10823,01556 €2.485,68 €
25221,47246 €5.411,06 €
Manufacturers Standard Package
Unit Price without VAT:33,78000 €
Unit Price with VAT:40,19820 €