



BP5-12-T2 | |
|---|---|
DigiKey Part Number | 522-1010-ND |
Manufacturer | |
Manufacturer Product Number | BP5-12-T2 |
Description | BATTERY LEAD ACID 12V 5AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 1800 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,99000 € | 36,99 € |
| 16 | 29,47625 € | 471,62 € |
| 56 | 26,60125 € | 1.489,67 € |
| 104 | 25,28596 € | 2.629,74 € |
| 256 | 23,48746 € | 6.012,79 € |
| Unit Price without VAT: | 36,99000 € |
|---|---|
| Unit Price with VAT: | 44,01810 € |




