12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
BP5-12-T12
BP5-12-T12

BP5-12-T1

DigiKey Part Number
522-1022-ND
Manufacturer
Manufacturer Product Number
BP5-12-T1
Description
BATTERY LEAD ACID 12V 5AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
1800 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,76000 €34,76 €
1627,70063 €443,21 €
5624,99911 €1.399,95 €
10423,76288 €2.471,34 €
25622,07277 €5.650,63 €
Manufacturers Standard Package
Unit Price without VAT:34,76000 €
Unit Price with VAT:41,36440 €