



BP33-12S-B7 | |
|---|---|
DigiKey Part Number | 522-1016-ND |
Manufacturer | |
Manufacturer Product Number | BP33-12S-B7 |
Description | BATTERY LEAD ACID 12V 33AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 33Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.74" L x 5.14" W x 6.16" H (196.5mm x 130.5mm x 156.5mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 11300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,92000 € | 189,92 € |
| 10 | 157,26600 € | 1.572,66 € |
| 50 | 137,84100 € | 6.892,05 € |
| Unit Price without VAT: | 189,92000 € |
|---|---|
| Unit Price with VAT: | 226,00480 € |


