HR15-12-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR15-12-T2

DigiKey Part Number
522-1025-ND
Manufacturer
Manufacturer Product Number
HR15-12-T2
Description
BATTERY LEAD ACID 12V 13AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
6.00" L x 3.92" W x 3.76" H (152.5mm x 99.5mm x 95.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
4200 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,88000 €109,88 €
1289,64083 €1.075,69 €
5279,49500 €4.133,74 €
10075,34880 €7.534,88 €
Unit Price without VAT:109,88000 €
Unit Price with VAT:130,75720 €