BP7-12-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BP7-12-T1
BP7-12-T1
BP7-12-T1

BP7-12-T1

DigiKey Part Number
522-1011-ND
Manufacturer
Manufacturer Product Number
BP7-12-T1
Description
BATTERY LEAD ACID 12V 7AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
6.00" L x 2.62" W x 3.72" H (152.5mm x 66.5mm x 94.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
2500 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,22000 €46,22 €
1237,70083 €452,41 €
5433,33093 €1.799,87 €
10231,63902 €3.227,18 €
25229,37992 €7.403,74 €
Unit Price without VAT:46,22000 €
Unit Price with VAT:55,00180 €