
0031.7701.23 | |
|---|---|
DigiKey Part Number | 486-0031.7701.23TR-ND - Tape & Reel (TR) 486-0031.7701.23CT-ND - Cut Tape (CT) 486-0031.7701.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.7701.23 |
Description | FUSE HLDR CARTRIDGE 125V 5A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.7701.23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,59400 € | 7,97 € |
| 10 | 1,47100 € | 14,71 € |
| 50 | 1,22040 € | 61,02 € |
| 100 | 1,12580 € | 112,58 € |
| 250 | 1,01156 € | 252,89 € |
| 500 | 0,93256 € | 466,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81896 € | 1.228,44 € |
| 3.000 | 0,75394 € | 2.261,82 € |
| 4.500 | 0,71903 € | 3.235,63 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |






