
3402.0017.11 | |
|---|---|
DigiKey Part Number | 486-2070-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0017.11 |
Description | FUSE BRD MNT 5A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0017.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.9 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,91900 € | 9,19 € |
| 50 | 0,76240 € | 38,12 € |
| 100 | 0,70330 € | 70,33 € |
| 300 | 0,61873 € | 185,62 € |
| 500 | 0,58280 € | 291,40 € |
| 1.000 | 0,53719 € | 537,19 € |
| 5.000 | 0,44362 € | 2.218,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



