



0031.7701.22 | |
|---|---|
DigiKey Part Number | 486-3856-2-ND - Tape & Reel (TR) 486-3856-1-ND - Cut Tape (CT) 486-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.7701.22 |
Description | FUSE HLDR CARTRIDGE 125V 5A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.7701.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 50 | 0,98540 € | 49,27 € |
| 100 | 0,88700 € | 88,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,88905 € | 666,79 € |
| 1.500 | 0,81896 € | 1.228,44 € |
| 2.250 | 0,78034 € | 1.755,77 € |
| 3.750 | 0,73401 € | 2.752,54 € |
| 5.250 | 0,71903 € | 3.774,91 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











