



0031.7701.11 | |
|---|---|
DigiKey Part Number | 486-1991-ND |
Manufacturer | |
Manufacturer Product Number | 0031.7701.11 |
Description | FUSE HLDR CARTRIDGE 125V 5A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.7701.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,45800 € | 7,29 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,11660 € | 55,83 € |
| 100 | 1,03000 € | 103,00 € |
| 300 | 0,90607 € | 271,82 € |
| 500 | 0,85334 € | 426,67 € |
| 1.000 | 0,78636 € | 786,36 € |
| 5.000 | 0,65209 € | 3.260,45 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |










