
0384-0-67-80-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED1098TR-ND - Tape & Reel (TR) ED1098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0384-0-67-80-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0384-0-67-80-23-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.105" (2.67mm) | |
Flange Diameter | 0.122" (3.10mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,90360 € | 22,59 € |
| 50 | 0,86060 € | 43,03 € |
| 100 | 0,81950 € | 81,95 € |
| 250 | 0,76816 € | 192,04 € |
| 500 | 0,73146 € | 365,73 € |
| 1.000 | 0,69654 € | 696,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66331 € | 1.326,62 € |
| 4.000 | 0,63166 € | 2.526,64 € |
| 6.000 | 0,61386 € | 3.683,16 € |
| 10.000 | 0,59215 € | 5.921,50 € |
| 14.000 | 0,57828 € | 8.095,92 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |










