3404.0016.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0045.11

DigiKey Part Number
486-3694-ND
Manufacturer
Manufacturer Product Number
3404.0045.11
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3404.0045.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.01
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.587
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
50,99400 €4,97 €
100,91900 €9,19 €
500,76240 €38,12 €
1000,70330 €70,33 €
3000,61873 €185,62 €
5000,58280 €291,40 €
1.0000,53719 €537,19 €
5.0000,44362 €2.218,10 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €