
3404.0012.22 | |
|---|---|
DigiKey Part Number | 486-3944-2-ND - Tape & Reel (TR) 486-3944-1-ND - Cut Tape (CT) 486-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0012.22 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0012.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.44 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 50 | 0,61240 € | 30,62 € |
| 100 | 0,55100 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,58108 € | 435,81 € |
| 1.500 | 0,53542 € | 803,13 € |
| 2.250 | 0,51027 € | 1.148,11 € |
| 3.750 | 0,48010 € | 1.800,38 € |
| 5.250 | 0,46112 € | 2.420,88 € |
| 7.500 | 0,45020 € | 3.376,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |













