DFN1308-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3L4BHCYL

DigiKey Part Number
1727-8586-2-ND - Tape & Reel (TR)
1727-8586-1-ND - Cut Tape (CT)
1727-8586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3L4BHCYL
Description
TVS DIODE 3.3VWM 8.5VC DFN1308-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1308-6
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3L4BHCYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.7V (Typ)
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
7.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
500,13380 €6,69 €
1000,12430 €12,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09231 €923,10 €
20.0000,09017 €1.803,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €