OMF 63 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0009.22

DigiKey Part Number
486-4652-2-ND - Tape & Reel (TR)
486-4652-1-ND - Cut Tape (CT)
486-4652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0009.22
Description
FUSE BRD MNT 1A 63VAC 63VDC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0009.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.078
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
500,61240 €30,62 €
1000,55100 €55,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,58108 €435,81 €
1.5000,53542 €803,13 €
2.2500,51027 €1.148,11 €
3.7500,48010 €1.800,38 €
5.2500,46112 €2.420,88 €
7.5000,45020 €3.376,50 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €