5HT, 5HF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKC9100-BE

DigiKey Part Number
5923-0ADKC9100-BE-ND
Manufacturer
Manufacturer Product Number
0ADKC9100-BE
Description
FUSE CERM 10A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
400.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
51,39600 €6,98 €
101,28800 €12,88 €
501,06880 €53,44 €
1000,98590 €98,59 €
2500,88596 €221,49 €
5000,81678 €408,39 €
1.0000,75270 €752,70 €
5.0000,62142 €3.107,10 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €