
0ADKC0500-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC0500-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC0500-BE |
Description | FUSE CERM 500MA 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 0.287 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,56400 € | 7,82 € |
| 10 | 1,44200 € | 14,42 € |
| 50 | 1,19620 € | 59,81 € |
| 100 | 1,10350 € | 110,35 € |
| 250 | 0,99152 € | 247,88 € |
| 500 | 0,91408 € | 457,04 € |
| 1.000 | 0,84231 € | 842,31 € |
| 5.000 | 0,70338 € | 3.516,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |






