0ADAC-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAC0500-BE

DigiKey Part Number
5923-0ADAC0500-BE-ND
Manufacturer
Manufacturer Product Number
0ADAC0500-BE
Description
FUSE CERM 500MA 600VAC/VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
0ADAC0500-BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.041
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
1.16 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.436
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
52,86000 €14,30 €
102,64000 €26,40 €
502,18980 €109,49 €
1002,01980 €201,98 €
2501,81440 €453,60 €
5001,67210 €836,05 €
1.0001,54018 €1.540,18 €
5.0001,36756 €6.837,80 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €