
0ADAC9100-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC9100-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC9100-BE |
Description | FUSE CERM 10A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC9100-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 101.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0168 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,67600 € | 13,38 € |
| 10 | 2,46900 € | 24,69 € |
| 50 | 2,04860 € | 102,43 € |
| 100 | 1,88960 € | 188,96 € |
| 250 | 1,69740 € | 424,35 € |
| 500 | 1,56436 € | 782,18 € |
| 1.000 | 1,44100 € | 1.441,00 € |
| 5.000 | 1,27085 € | 6.354,25 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |




