
0ADAC0250-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC0250-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC0250-BE |
Description | FUSE CERM 250MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC0250-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.009 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 2.755 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,83200 € | 14,16 € |
| 10 | 2,61400 € | 26,14 € |
| 50 | 2,16880 € | 108,44 € |
| 100 | 2,00040 € | 200,04 € |
| 250 | 1,79688 € | 449,22 € |
| 500 | 1,65598 € | 827,99 € |
| 1.000 | 1,52533 € | 1.525,33 € |
| 5.000 | 1,35304 € | 6.765,20 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |










