
0ADAC0400-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC0400-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC0400-BE |
Description | FUSE CERM 400MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC0400-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.038 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 1.875 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,86000 € | 14,30 € |
| 10 | 2,64000 € | 26,40 € |
| 50 | 2,18980 € | 109,49 € |
| 100 | 2,01980 € | 201,98 € |
| 250 | 1,81440 € | 453,60 € |
| 500 | 1,67210 € | 836,05 € |
| 1.000 | 1,54018 € | 1.540,18 € |
| 5.000 | 1,36756 € | 6.837,80 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |



