
0ADAP0400-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP0400-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP0400-RE |
Description | FUSE CERM 400MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP0400-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.038 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.875 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 5 | 2,93200 € | 14,66 € |
| 10 | 2,70600 € | 27,06 € |
| 50 | 2,24440 € | 112,22 € |
| 100 | 2,07010 € | 207,01 € |
| 250 | 1,85948 € | 464,87 € |
| 500 | 1,71364 € | 856,82 € |
| 1.000 | 1,57841 € | 1.578,41 € |
| 5.000 | 1,40502 € | 7.025,10 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |


