
0ADKC9150-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC9150-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC9150-BE |
Description | FUSE CERM 15A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,28800 € | 12,88 € |
| 50 | 1,06880 € | 53,44 € |
| 100 | 0,98590 € | 98,59 € |
| 250 | 0,88596 € | 221,49 € |
| 500 | 0,81680 € | 408,40 € |
| 1.000 | 0,75271 € | 752,71 € |
| 5.000 | 0,62143 € | 3.107,15 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |








