
0477005.MXP | |
|---|---|
DigiKey Part Number | F2990-ND |
Manufacturer | |
Manufacturer Product Number | 0477005.MXP |
Description | FUSE CERM 5A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 76.5 |
Mounting Type Requires Holder | Approval Agency cULus, PSE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,85200 € | 9,26 € |
| 10 | 1,70700 € | 17,07 € |
| 50 | 1,41640 € | 70,82 € |
| 100 | 1,30660 € | 130,66 € |
| 250 | 1,17396 € | 293,49 € |
| 500 | 1,08208 € | 541,04 € |
| 1.000 | 0,99692 € | 996,92 € |
| 5.000 | 0,95263 € | 4.763,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

















