
0477004.MXP | |
|---|---|
DigiKey Part Number | F2989-ND |
Manufacturer | |
Manufacturer Product Number | 0477004.MXP |
Description | FUSE CERM 4A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 52.48 |
Mounting Type Requires Holder | Approval Agency cULus, PSE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0172 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,67200 € | 8,36 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,28000 € | 64,00 € |
| 100 | 1,18070 € | 118,07 € |
| 250 | 1,06080 € | 265,20 € |
| 500 | 0,97788 € | 488,94 € |
| 1.000 | 0,90097 € | 900,97 € |
| 5.000 | 0,85213 € | 4.260,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


















