
04773.15MXP | |
|---|---|
DigiKey Part Number | F2988-ND |
Manufacturer | |
Manufacturer Product Number | 04773.15MXP |
Description | FUSE CERAMIC 3.15A 500VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 1.5kA DC |
Part Status Active | Melting I²t 50.109 |
Mounting Type Requires Holder | Approval Agency cULus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0277 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,51200 € | 7,56 € |
| 10 | 1,39600 € | 13,96 € |
| 50 | 1,15800 € | 57,90 € |
| 100 | 1,06840 € | 106,84 € |
| 250 | 0,95996 € | 239,99 € |
| 500 | 0,88494 € | 442,47 € |
| 1.000 | 0,81540 € | 815,40 € |
| 5.000 | 0,76342 € | 3.817,10 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


















