OMF 250 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0010.24

DigiKey Part Number
486-3474-2-ND - Tape & Reel (TR)
486-3474-1-ND - Cut Tape (CT)
486-3474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0010.24
Description
FUSE BRD MNT 250MA 250VAC/VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0010.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.012
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
500,94060 €47,03 €
1000,84570 €84,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,76330 €1.526,60 €
4.0000,70251 €2.810,04 €
6.0000,69096 €4.145,76 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €