
TM172E12R | |
|---|---|
DigiKey Part Number | 4008-TM172E12R-ND |
Manufacturer | |
Manufacturer Product Number | TM172E12R |
Description | I/O MOD 2 DIG 4 ANLG 6 REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VAC, 20 ~ 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172E12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon M171, Modicon M172 Series | |
Number of Inputs and Type | 6 - Digital (2), Analog (4) | |
Number of Outputs and Type | 6 - Relay | |
Voltage - Supply | 24VAC, 20 ~ 38VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | RTD | |
Operating Temperature | -20°C ~ 65°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cURus, EAC, RCM | |
Weight | 0.310 lb (140.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,54000 € | 143,54 € |
| Unit Price without VAT: | 143,54000 € |
|---|---|
| Unit Price with VAT: | 170,81260 € |
















