TM172PBG18R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM172PBG18R

DigiKey Part Number
4008-TM172PBG18R-ND
Manufacturer
Manufacturer Product Number
TM172PBG18R
Description
M172P CTRLLER PERF, BLIND, 18 I/
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC
Datasheet
 Datasheet
EDA/CAD Models
TM172PBG18R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
10 - Digital (2), Analog (8)
Number of Outputs and Type
8 - Analog (2), Relay (6)
Expandable
Non-Expandable
Voltage - Supply
20 ~ 24VAC, 38VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
BACnet, CANopen, Ethernet, Modbus, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, CSA, EAC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1330,11000 €330,11 €
Manufacturers Standard Package
Unit Price without VAT:330,11000 €
Unit Price with VAT:392,83090 €