
TM171EP27R | |
|---|---|
DigiKey Part Number | 4008-TM171EP27R-ND |
Manufacturer | |
Manufacturer Product Number | TM171EP27R |
Description | I/O MOD 8 DIG 6 ANLG 5ANLG 8 REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM171EP27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon M171, Modicon M172 Series | |
Number of Inputs and Type | 14 - Digital (8), Analog (6) | |
Number of Outputs and Type | 13 - Analog (5), Relay (8) | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cURus, EAC | |
Weight | 0.420 lb (190.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,23000 € | 264,23 € |
| 10 | 220,99800 € | 2.209,98 € |
| 25 | 207,67160 € | 5.191,79 € |
| Unit Price without VAT: | 264,23000 € |
|---|---|
| Unit Price with VAT: | 314,43370 € |










