
TM172OBM18R | |
|---|---|
DigiKey Part Number | 4008-TM172OBM18R-ND |
Manufacturer | |
Manufacturer Product Number | TM172OBM18R |
Description | M172O CTRLLER OPT, BLIND, 18 I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172OBM18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital (2), Analog (8) | |
Number of Outputs and Type | 8 - Analog (2), Relay (6) | |
Expandable | Non-Expandable | |
Voltage - Supply | 20 ~ 24VAC, 38VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | BACnet, CANopen, Modbus, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, EAC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 181,30200 € | 2.719,53 € |
| Unit Price without VAT: | 181,30200 € |
|---|---|
| Unit Price with VAT: | 215,74938 € |















